CRE Series Switches

C&K adds 10 mm rotary DIP switches with an operating temperature range of -20ºC to +85ºC to their line

Image of C&K CRE Series SwitchesC&K's CRE series of switches are available with a variety of actuators, including flush, extended, and protrusion screw types, giving customers increased flexibility. The switches are ideal for a range of applications, including address switching, data storage devices, computers, computer peripherals, and instrumentation.

The CRE switches are process sealed to withstand soldering and are suitable for flux cleaning, making them well-suited for use in harsh environments. The CRE switches are engineered to be compact to save space, are available with 4-, 6-, 8-, 10-, or 16-positions, and are available in through-hole and surface mount versions.

The switches have a mechanical and electrical life of 10,000 cycles. They are RoHS compliant and have an operating temperature range of -20°C to +85°C.

Features
  • Process sealed to withstand soldering and cleaning
  • Through-hole and surface mount models
  • Various designs with different actuators
  • RoHS compatible and compliant
Applications
  • Address switching applications
  • Data storage devices
  • Computers and peripherals
  • Instrumentation

DIP Switches

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Voltage RatingAvailable QuantityPriceView Details
SW ROTARY DIP BCD COMP 0.15A 42VCRE04COTM0ASW ROTARY DIP BCD COMP 0.15A 42V150mA42VDC0 - Immediate
283 - Marketplace
$33.18View Details
SWITCH ROTARY DIP BCD 0.15A 42VCRE08ROTM0ASWITCH ROTARY DIP BCD 0.15A 42V150mA42VDC38 - Immediate$36.71View Details
SWITCH ROTARY DIP BCD 0.15A 42VCRE08ROTM1ASWITCH ROTARY DIP BCD 0.15A 42V150mA42VDC0 - ImmediateSee Page for PricingView Details
SWITCH ROTARY DIP BCD 0.15A 42VCRE08RRDM0ASWITCH ROTARY DIP BCD 0.15A 42V150mA42VDC6 - Immediate$36.71View Details
SWITCH ROTARY DIP BCD 0.15A 42VCRE08RRDM1ASWITCH ROTARY DIP BCD 0.15A 42V150mA42VDC0 - ImmediateSee Page for PricingView Details
SWITCH ROTARY DIP BCD 0.15A 42VCRE10ROTL0CSWITCH ROTARY DIP BCD 0.15A 42V150mA42VDC1 - Immediate$21.21View Details
SWITCH ROTARY DIP BCD 0.15A 42VCRE10ROTM0CSWITCH ROTARY DIP BCD 0.15A 42V150mA42VDC73 - Immediate
300 - Marketplace
$21.21View Details
SWITCH ROTARY DIP BCD 0.15A 42VCRE10ROTM1CSWITCH ROTARY DIP BCD 0.15A 42V150mA42VDC88 - Immediate
300 - Marketplace
$21.21View Details
SWITCH ROTARY DIP BCD 0.15A 42VCRE10ROTP0CSWITCH ROTARY DIP BCD 0.15A 42V150mA42VDC27 - Immediate
300 - Marketplace
$21.21View Details
SWITCH ROTARY DIP BCD 0.15A 42VCRE10ROTP1CSWITCH ROTARY DIP BCD 0.15A 42V150mA42VDC81 - Immediate
297 - Marketplace
$29.86View Details
SWITCH ROTARY DIP HEX 0.15A 42VCRE16RRDL0SSWITCH ROTARY DIP HEX 0.15A 42V150mA42VDC0 - ImmediateSee Page for PricingView Details
SWITCH ROTARY DIP HEX 0.15A 42VCRE16RRDM0SSWITCH ROTARY DIP HEX 0.15A 42V150mA42VDC327 - Immediate$32.55View Details
SWITCH ROTARY DIP HEX 0.15A 42VCRE16RRDM1SSWITCH ROTARY DIP HEX 0.15A 42V150mA42VDC5 - Immediate$32.55View Details
SWITCH ROTARY DIP HEX 0.15A 42VCRE16RRDP0SSWITCH ROTARY DIP HEX 0.15A 42V150mA42VDC14 - Immediate
350 - Marketplace
$23.09View Details
SWITCH ROTARY DIP HEX 0.15A 42VCRE16RRDP1SSWITCH ROTARY DIP HEX 0.15A 42V150mA42VDC64 - Immediate
228 - Marketplace
$32.55View Details
Published: 2019-11-13