Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRE08RRDM1A | |
|---|---|
DigiKey Part Number | 108-CRE08RRDM1A-ND |
Manufacturer | |
Manufacturer Product Number | CRE08RRDM1A |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Customer Reference | |
Detailed Description | Dip Switch BCD 8 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | CRE08RRDM1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 8 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Brass | |
Contact Finish | Gold | |
Height Above Board | 0.463" (11.75mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |




