CRE04COTM0A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRE04COTM0A
CRE04COTM0A
CRE04COTM0A

CRE04COTM0A

DigiKey Part Number
108-CRE04COTM0A-ND
Manufacturer
Manufacturer Product Number
CRE04COTM0A
Description
SW ROTARY DIP BCD COMP 0.15A 42V
Customer Reference
Detailed Description
Dip Switch BCD Complement 4 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
CRE04COTM0A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Active
Circuit
BCD Complement
Number of Positions
4
Current Rating (Amps)
150mA
Voltage Rating
42VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Brass
Contact Finish
Gold
Height Above Board
0.463" (11.75mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
Polyamide (PA66), Nylon 6/6
Length
0.394" (10.00mm)
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 283 View Now

Other Suppliers on DigiKey

283In Stock
Ships from WEC