
CRE16RRDP0S | |
|---|---|
DigiKey Part Number | 108-CRE16RRDP0S-ND |
Manufacturer | |
Manufacturer Product Number | CRE16RRDP0S |
Description | SWITCH ROTARY DIP HEX 0.15A 42V |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | CRE16RRDP0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Raised | |
Contact Material | Brass | |
Contact Finish | Gold | |
Height Above Board | 0.307" (7.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.09000 | $23.09 |
| 10 | $19.38500 | $193.85 |

