CRS Series High-Power Anti-Surge Chip Resistors
Bourns' CRS series thick-film-based chip resistors come in four different footprint sizes of 0805 (2012 metric), 1206 (3216 metric), 2010 (5025 metric), and 2512 (6432 metric)
Bourns’ model CRS series has been designed with a specialized thick-film element to withstand high-powered surges with higher power ratings of up to 2 W. The CRS series comes in 5% resistance tolerances and temperature coefficient of resistance (TCR) values of 100 ppm/°C and 200 ppm/°C depending on the resistance values, which range from 1 Ω to 1 MΩ. The CRS series family complements the other circuit conditioning components that Bourns offers such as power inductors, rectifier diodes, and zener diodes.
Features | Applications | |
|
|
CRS Series
Image | Manufacturer Part Number | Description | Power (Watts) | Composition | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | CRS0805-JX-102ELF | RES 1K OHM 5% 1/4W 0805 | 0.25W, 1/4W | Thick Film | 6973 - Immediate | $1.32 | View Details |
![]() | ![]() | CRS0805-FX-1001ELF | RES 1K OHM 1% 1/4W 0805 | 0.25W, 1/4W | Thick Film | 25155 - Immediate | $1.56 | View Details |
![]() | ![]() | CRS0805-FX-1004ELF | RES 1M OHM 1% 1/4W 0805 | 0.25W, 1/4W | Thick Film | 14926 - Immediate | $1.56 | View Details |
![]() | ![]() | CRS0805-FX-10R0ELF | RES 10 OHM 1% 1/4W 0805 | 0.25W, 1/4W | Thick Film | 5130 - Immediate | $1.56 | View Details |
![]() | ![]() | CRS1206-JX-100ELF | RES 10 OHM 5% 1/2W 1206 | 0.5W, 1/2W | Thick Film | 5656 - Immediate | $1.65 | View Details |
![]() | ![]() | CRS1206-FX-1001ELF | RES 1K OHM 1% 1/2W 1206 | 0.5W, 1/2W | Thick Film | 39156 - Immediate | $2.14 | View Details |
![]() | ![]() | CRS1206-FW-3R30ELF | RES 3.3 OHM 1% 1/2W 1206 | 0.5W, 1/2W | Thick Film | 24242 - Immediate | $2.14 | View Details |
![]() | ![]() | CRS1206-FX-1002ELF | RES 10K OHM 1% 1/2W 1206 | 0.5W, 1/2W | Thick Film | 5664 - Immediate | $2.14 | View Details |
![]() | ![]() | CRS1206-FX-1004ELF | RES 1M OHM 1% 1/2W 1206 | 0.5W, 1/2W | Thick Film | 4985 - Immediate | $2.14 | View Details |
![]() | ![]() | CRS1206-FX-4701ELF | RES 4.7K OHM 1% 1/2W 1206 | 0.5W, 1/2W | Thick Film | 3918 - Immediate | $2.14 | View Details |