
CRS1206-FX-1001ELF | |
|---|---|
DigiKey Part Number | CRS1206-FX-1001ELFTR-ND - Tape & Reel (TR) CRS1206-FX-1001ELFCT-ND - Cut Tape (CT) CRS1206-FX-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS1206-FX-1001ELF |
Description | RES 1K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS1206-FX-1001ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.10100 | $11.01 |
| 25 | $0.88760 | $22.19 |
| 50 | $0.76360 | $38.18 |
| 100 | $0.62740 | $62.74 |
| 250 | $0.55608 | $139.02 |
| 500 | $0.51170 | $255.85 |
| 1,000 | $0.46691 | $466.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39513 | $1,975.65 |
| 10,000 | $0.35379 | $3,537.90 |
| 15,000 | $0.33941 | $5,091.15 |
| 25,000 | $0.32490 | $8,122.50 |
| 35,000 | $0.32385 | $11,334.75 |
| 50,000 | $0.32282 | $16,141.00 |
| 60,000 | $0.32232 | $19,339.20 |
| 120,000 | $0.32059 | $38,470.80 |

