
CRS1206-JX-100ELF | |
---|---|
DigiKey Part Number | CRS1206-JX-100ELFTR-ND - Tape & Reel (TR) CRS1206-JX-100ELFCT-ND - Cut Tape (CT) CRS1206-JX-100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS1206-JX-100ELF |
Description | RES 10 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS1206-JX-100ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.84600 | $8.46 |
25 | $0.67320 | $16.83 |
50 | $0.57480 | $28.74 |
100 | $0.47950 | $47.95 |
250 | $0.41284 | $103.21 |
500 | $0.37064 | $185.32 |
1,000 | $0.33452 | $334.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.27683 | $1,384.15 |
10,000 | $0.25293 | $2,529.30 |
15,000 | $0.24309 | $3,646.35 |
25,000 | $0.23316 | $5,829.00 |
35,000 | $0.23235 | $8,132.25 |
50,000 | $0.23155 | $11,577.50 |
60,000 | $0.23087 | $13,852.20 |
120,000 | $0.22347 | $26,816.40 |
125,000 | $0.22308 | $27,885.00 |