
CRS1206-FX-1002ELF | |
---|---|
DigiKey Part Number | CRS1206-FX-1002ELFTR-ND - Tape & Reel (TR) CRS1206-FX-1002ELFCT-ND - Cut Tape (CT) CRS1206-FX-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS1206-FX-1002ELF |
Description | RES 10K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS1206-FX-1002ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.11100 | $11.11 |
25 | $0.89560 | $22.39 |
50 | $0.77060 | $38.53 |
100 | $0.60670 | $60.67 |
250 | $0.53968 | $134.92 |
500 | $0.51632 | $258.16 |
1,000 | $0.47112 | $471.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.39869 | $1,993.45 |
10,000 | $0.35697 | $3,569.70 |
15,000 | $0.34247 | $5,137.05 |
25,000 | $0.32783 | $8,195.75 |
35,000 | $0.31825 | $11,138.75 |
50,000 | $0.30872 | $15,436.00 |
60,000 | $0.30824 | $18,494.40 |
120,000 | $0.30657 | $36,788.40 |