
CRS0805-FX-10R0ELF | |
|---|---|
DigiKey Part Number | CRS0805-FX-10R0ELFTR-ND - Tape & Reel (TR) CRS0805-FX-10R0ELFCT-ND - Cut Tape (CT) CRS0805-FX-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS0805-FX-10R0ELF |
Description | RES 10 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS0805-FX-10R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.75900 | $7.59 |
| 25 | $0.60040 | $15.01 |
| 50 | $0.50900 | $25.45 |
| 100 | $0.42260 | $42.26 |
| 250 | $0.36288 | $90.72 |
| 500 | $0.32406 | $162.03 |
| 1,000 | $0.29118 | $291.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23878 | $1,193.90 |
| 10,000 | $0.22353 | $2,235.30 |
| 15,000 | $0.21169 | $3,175.35 |
| 25,000 | $0.19770 | $4,942.50 |
| 35,000 | $0.19699 | $6,894.65 |
| 50,000 | $0.19629 | $9,814.50 |
| 60,000 | $0.19595 | $11,757.00 |
| 120,000 | $0.19031 | $22,837.20 |
| 125,000 | $0.18996 | $23,745.00 |

