SM1206 LED Series

Bivar expands its SM1206 series of LEDs

Image of Bivar's SM1206 LED SeriesBivar surface-mount 1206 inner lens package LED may be used in nearly any lighting or indication application. The water clear inner lens provides a narrow viewing angle and high luminous intensity making it suitable for small-scale applications such as display, backlighting, and general indication. Low-power consumption and excellent long-life reliability are ideal for battery powered equipment. A wide variety of wavelength and intensity combinations are available to meet any illumination need. The SM1206-IL LED is packaged in standard tape and reels for pick-and-place assemblies.

Features

  • Industry standard 1206 package
  • RoHS compliant
  • Water clear inner lens
  • High luminous intensity
  • Narrow viewing angle
  • Ideal for status indication, display, and backlighting

SM1206 LED Series

ImageManufacturer Part NumberDescriptionMillicandela RatingLens ColorLens TransparencyAvailable Quantity
LED AMBER CLEAR 1206 SMDSM1206NAC-ILLED AMBER CLEAR 1206 SMD1450mcdColorlessClear1820 - ImmediateView Details
LED BLUE CLEAR 1206 SMDSM1206NBWC-ILLED BLUE CLEAR 1206 SMD950mcdColorlessClear12916 - ImmediateView Details
LED RED CLEAR 1206 SMDSM1206NHC-ILLED RED CLEAR 1206 SMD1250mcdColorlessClear42443 - ImmediateView Details
LED GREEN CLEAR 1206 SMDSM1206NPGC-ILLED GREEN CLEAR 1206 SMD1550mcdColorlessClear16083 - ImmediateView Details
LED WHITE DIFFUSED 1206 SMDSM1206NUWC-ILLED WHITE DIFFUSED 1206 SMD750mcd-Diffused24329 - ImmediateView Details
Published: 2014-11-14