
SM1206NUWC-IL | |
---|---|
DigiKey Part Number | 492-1946-2-ND - Tape & Reel (TR) 492-1946-1-ND - Cut Tape (CT) 492-1946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1206NUWC-IL |
Description | LED WHITE DIFFUSED 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206NUWC-IL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $6.39600 | $63.96 |
100 | $4.74920 | $474.92 |
500 | $4.01550 | $2,007.75 |
1,000 | $3.77550 | $3,775.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.46731 | $10,401.93 |
6,000 | $3.31068 | $19,864.08 |
9,000 | $3.23043 | $29,073.87 |
15,000 | $3.13991 | $47,098.65 |
21,000 | $3.08610 | $64,808.10 |