
SM1206NHC-IL | |
---|---|
DigiKey Part Number | 492-1944-2-ND - Tape & Reel (TR) 492-1944-1-ND - Cut Tape (CT) 492-1944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1206NHC-IL |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206NHC-IL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $3.33400 | $33.34 |
100 | $2.40460 | $240.46 |
500 | $1.98886 | $994.43 |
1,000 | $1.85220 | $1,852.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.67642 | $5,029.26 |
6,000 | $1.58686 | $9,521.16 |
9,000 | $1.54093 | $13,868.37 |
15,000 | $1.48908 | $22,336.20 |
21,000 | $1.45825 | $30,623.25 |
30,000 | $1.42818 | $42,845.40 |