
SM1206NPGC-IL | |
---|---|
DigiKey Part Number | 492-1945-2-ND - Tape & Reel (TR) 492-1945-1-ND - Cut Tape (CT) 492-1945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1206NPGC-IL |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206NPGC-IL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 523nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $7.16000 | $71.60 |
100 | $5.34040 | $534.04 |
500 | $4.53248 | $2,266.24 |
1,000 | $4.26824 | $4,268.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.14336 | $9,430.08 |
6,000 | $3.12018 | $18,721.08 |