SM1206NBWC-IL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1206NBWC-IL

DigiKey Part Number
492-1943-2-ND - Tape & Reel (TR)
492-1943-1-ND - Cut Tape (CT)
492-1943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM1206NBWC-IL
Description
LED BLUE CLEAR 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.1V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM1206NBWC-IL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.10mm Dia
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,916
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.30000$9.30
10$6.51200$65.12
100$4.83790$483.79
500$4.09262$2,046.31
1,000$3.84879$3,848.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.53581$10,607.43
6,000$3.37670$20,260.20
9,000$3.29522$29,656.98
15,000$3.20327$48,049.05
21,000$3.14864$66,121.44
Manufacturers Standard Package