AC87001 Series Cellular External Compact Dome Antennas

The Antenna Company AC87001 series cabled UV-resistant dome antennas with IP67 and IP65 ingress protection are IK10 impact resistant

Image of The Antenna Company AC87001 Series Compact Dome AntennasThe Antenna Company AC87001 series cabled dome antennas provide robust compact, outdoor, omnidirectional cellular antenna solutions for cellular IoT applications including Cat-M1/LTE-M and NB-IoT systems. Each antenna supports IP67 and IP65 ingress protection as well as IK10 impact resistance, all under an attractive, UV-resistant, dome. The 82 mm x 40 mm mounted size combines excellent antenna performance with a compact low profile that fits in many applications from mobile/vehicular roof-mount to fixed vending machine use, and supports use on both metal enclosures or in free space including non-metallic enclosures.

The AC87001 compact dome antenna series is available in two colors, black and white, with fine matte finish, and with SMA connector termination. Similar-performing NMO-terminated (AC85002-NM series) and N-connector (AC85002-NJ series) compact dome antennas are also available.

Specifications
  • AC87001 Electrical Table
  • Image of The Antenna Company AC87001 Series Electrical Chart
  • AC87001 Mechanical Table
  • Image of The Antenna Company AC87001 Series Mechanical Chart
Features
  • Very high efficiency
  • IP67/IP65 ingress protection
  • IK10 impact resistance
  • O-ring mounting seal
  • UV resistance
  • Salt spray resistance
  • Ground plane independence
  • Dimensions: 82 mm x 40 mm
  • 1 m and 2 m cable lengths
Applications
  • Worldwide 5G/4G/3G/2G cellular
  • Cellular IoT
    • Cat-M1/LTE-M
    • NB-IoT
  • Automotive/vehicular/OHV
  • Outdoor CPE
  • Fixed wireless
  • Smart metering
  • Internet of Things (IoT) devices

AC87001 Series Cellular External Compact Dome Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF ANTENNA CELLULAR IOT 5G/4G/LTAC87001-100BRF ANTENNA CELLULAR IOT 5G/4G/LT0 - Immediate$275.64View Details
RF ANTENNA CELLULAR IOT 5G/4G/LTAC87001-100WRF ANTENNA CELLULAR IOT 5G/4G/LT0 - Immediate$226.54View Details
RF ANTENNA CELLULAR IOT 5G/4G/LTAC87001-200BRF ANTENNA CELLULAR IOT 5G/4G/LT0 - Immediate$282.87View Details
RF ANTENNA CELLULAR IOT 5G/4G/LTAC87001-200WRF ANTENNA CELLULAR IOT 5G/4G/LT0 - Immediate$242.47View Details

AC85002-NM Series NMO-Terminated Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANT EXT DOME NMO 5G/4G IP67 BLKAC85002-NMBANT EXT DOME NMO 5G/4G IP67 BLK0 - Immediate$248.88View Details
ANT EXT DOME NMO 5G/4G IP67 WHTAC85002-NMWANT EXT DOME NMO 5G/4G IP67 WHT0 - Immediate$213.90View Details

AC85002-NJ Series N-Connector Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANT EXT DOME N 5G/4G IP67 BLKAC85002-NJBANT EXT DOME N 5G/4G IP67 BLK0 - Immediate$227.36View Details
ANT EXT DOME N 5G/4G IP67 WHTAC85002-NJWANT EXT DOME N 5G/4G IP67 WHT0 - Immediate$227.36View Details
Published: 2025-09-12