New Product
AC87001-100W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC87001-100W

DigiKey Part Number
5350-AC87001-100W-ND
Manufacturer
Manufacturer Product Number
AC87001-100W
Description
RF ANTENNA CELLULAR IOT 5G/4G/LT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, Cellular IoT, IK10, LTE Cat-M1, LTE-M, NB-IoT Dome SMA Male Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
The Antenna Company
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
750.5MHz, 875.5MHz, 1.174GHz, 1.551GHz, 1.947GHz, 2.35GHz, 2.589GHz
Frequency Range
698MHz ~ 803MHz, 791MHz ~ 960MHz, 832MHz ~ 1.517GHz, 1.427GHz ~ 1.675GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.483GHz ~ 2.695GHz
Antenna Type
Dome
Number of Bands
6
VSWR
2.4, 2.2, 1.9, 1.8, 1.7, 1.7
Return Loss
-8.7dB, -9.5dB, -10.6dB, -11.2dB, -11.7dB, -11.7dB
Gain
1.2dBi, 3.3dBi, 2.5dBi, 2.8dBi, 1.4dBi, 3.2dBi
Power - Max
10 W
Features
Cable - 1m
Termination
SMA Male
Ingress Protection
IP65, IP67
Grade
-
Qualification
-
Mounting Type
Panel Mount
Height (Max)
3.228" (82.00mm)
Applications
4G, 5G, Cellular IoT, IK10, LTE Cat-M1, LTE-M, NB-IoT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$226.54310$22,654.31