New Product
AC85002-NMW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC85002-NMW

DigiKey Part Number
5350-AC85002-NMW-ND
Manufacturer
Manufacturer Product Number
AC85002-NMW
Description
ANT EXT DOME NMO 5G/4G IP67 WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, Cellular IoT, IK10, LTE Cat-M1, LTE-M, NB-IoT Dome NMO NMO Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
The Antenna Company
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
750.5MHz, 875.5MHz, 1.174GHz, 1.551GHz, 1.947GHz, 2.35GHz, 2.589GHz
Frequency Range
698MHz ~ 803MHz, 791MHz ~ 960MHz, 832MHz ~ 1.517GHz, 1.427GHz ~ 1.675GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.483GHz ~ 2.695GHz
Antenna Type
Dome
Number of Bands
6
VSWR
2.8, 2.7, 2, 1.9, 1.8, 1.8
Return Loss
-6.5dB, -6.8dB, -9.5dB, -10.2dB, -10.9dB, -10.9dB
Gain
1.8dBi, 4dBi, 4dBi, 3.8dBi, 3.1dBi, 4.3dBi
Power - Max
10 W
Features
-
Termination
NMO
Ingress Protection
IP65, IP67
Grade
-
Qualification
-
Mounting Type
NMO Mount
Height (Max)
3.228" (82.00mm)
Applications
4G, 5G, Cellular IoT, IK10, LTE Cat-M1, LTE-M, NB-IoT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$213.89660$21,389.66