
AC85002-NJB | |
---|---|
DigiKey Part Number | 5350-AC85002-NJB-ND |
Manufacturer | |
Manufacturer Product Number | AC85002-NJB |
Description | ANT EXT DOME N 5G/4G IP67 BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Cellular IoT, IK10, LTE Cat-M1, LTE-M, NB-IoT Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 750.5MHz, 875.5MHz, 1.174GHz, 1.551GHz, 1.947GHz, 2.35GHz, 2.589GHz | |
Frequency Range | 698MHz ~ 803MHz, 791MHz ~ 960MHz, 832MHz ~ 1.517GHz, 1.427GHz ~ 1.675GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.483GHz ~ 2.695GHz | |
Antenna Type | Dome | |
Number of Bands | 6 | |
VSWR | 2.8, 2.7, 2, 1.9, 1.8, 1.8 | |
Return Loss | -6.5dB, -6.8dB, -9.5dB, -10.2dB, -10.9dB, -10.9dB | |
Gain | 1.8dBi, 4dBi, 4dBi, 3.8dBi, 3.1dBi, 4.3dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP65, IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.228" (82.00mm) | |
Applications | 4G, 5G, Cellular IoT, IK10, LTE Cat-M1, LTE-M, NB-IoT | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $227.36000 | $227.36 |
10 | $220.63000 | $2,206.30 |
25 | $211.10480 | $5,277.62 |
100 | $205.27500 | $20,527.50 |
250 | $197.06500 | $49,266.25 |