
AC87001-200W | |
---|---|
DigiKey Part Number | 5350-AC87001-200W-ND |
Manufacturer | |
Manufacturer Product Number | AC87001-200W |
Description | RF ANTENNA CELLULAR IOT 5G/4G/LT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Cellular IoT, IK10, LTE Cat-M1, LTE-M, NB-IoT Dome SMA Male Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 750.5MHz, 875.5MHz, 1.174GHz, 1.551GHz, 1.947GHz, 2.35GHz, 2.589GHz | |
Frequency Range | 698MHz ~ 803MHz, 791MHz ~ 960MHz, 832MHz ~ 1.517GHz, 1.427GHz ~ 1.675GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.483GHz ~ 2.695GHz | |
Antenna Type | Dome | |
Number of Bands | 6 | |
VSWR | 2.4, 2.2, 1.9, 1.8, 1.7, 1.7 | |
Return Loss | -8.7dB, -9.5dB, -10.6dB, -11.2dB, -11.7dB, -11.7dB | |
Gain | 1.2dBi, 3.3dBi, 2.5dBi, 2.8dBi, 1.4dBi, 3.2dBi | |
Power - Max | 10 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP65, IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.228" (82.00mm) | |
Applications | 4G, 5G, Cellular IoT, IK10, LTE Cat-M1, LTE-M, NB-IoT | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $242.47250 | $24,247.25 |