Precision Signal
Processing Technologies

Development Tools

It is ADI’s belief that providing the best product on the market to our customers is only the beginning. We understand that the product alone isn’t enough to give the designers the support they need to truly optimize their design. That’s why ADI offers a full array of evaluation boards, references designs and technical documentation for every product offered here. Take the next step in your design with confidence with ADI.

Precision Amp
Part Number Description Development and
Evaluation Tools
Related Documents
ADA4530-1 Femtoampere Input Bias
Current Electrometer Amplifier
ADA4530-1R-EBZ-BUF UG-865
ADA4530-1R-EBZ-TIA
ADA4622-1/2/4 30 V, 7.5 MHz,
Low Bias Current,
Single Supply, RRO,
Precision Op Amp
Universal Op Amp EV boards:
Single, Dual, Quad channel
-
ADA4522-1/2/4 55 V, EMI Enhanced,
Zero Drift, Ultralow Noise,
Rail-to-Rail Output Operational Amplifier
Universal Op Amp EV boards:
Single, Dual, Quad channel
-
ADA4177-1/2/4 OVP and EMI Protected,
Precision, Low Noise and
Bias Current Amp
Universal Op Amp EV boards:
Single, Dual, Quad channel
-
ADA4077-1/2/4 30 V, 4 MHz, 7 nV/√Hz,
Low Offset and Drift,
High Precision Amplifier
Universal Op Amp EV boards:
Single, Dual, Quad channel
CN-0359
Reference Design CN0359
ADA4084-1/2/4 30 V, Low Noise,
Rail-to-Rail Input/Output,
Low Power Operational Amplifiers
Universal Op Amp EV boards:
Single, Dual, Quad channel
-
ADA4528-1/2 5.0 V Ultralow Noise,
Zero-Drift, RRIO Op Amp
Universal Op Amp EV boards:
Single, Dual channel
-
Reference Design CN0216 CN-0216
Reference Design CN0357 CN-0357
Reference Design CN0363 CN-0336
Reference Design CN0359 CN-0359
ADA4661-2 18 V, Precision, 725 ΜA,
4 MHz CMOS RRIO
Operational Amplifier
Dual channel Universal Op Amp EV boards -
AD8622 Low Power, Low Noise,
Low Bias Current,
Precision RRO Dual Op Amp
Dual channel Universal Op Amp EV boards -
Reference Design CN0127 CN-0127
Reference Design CN0240 CN-0240
AD8624 Low Power, Low Noise,
Low Bias Current, Precision
RRO Quad Op Amp
Quad channel Universal Op Amp EV boards -
ADA4610-1/2/4 Low Noise, Precision,
Rail-to-Rail Output,
JFET Op Amp
Universal Op Amp EV boards:
Single, Dual, Quad channel
-
ADA4500-2 10 MHz, 14.5 nV/√ Hz,
RRIO, Zero Input Crossover
Distortion Dual Op Amp
Dual channel Universal Op Amp EV boards -
Reference Design CN0348 CN-0348
ADA4700-1 100 V, Precision
Operational Amplifier
EVALPRAHVOPAMP-1RZ UG-670
Precision ADC
Part Number Description Development and
Evaluation Tools
Related Documents
AD7768 8-Channel, 24-Bit,
Simultaneous Sampling ADC,
Power Scaling,
110.8 kHz BW
EVAL-AD7768FMCZ UG-917
AD7768-4 4-Channel, 24-Bit,
Simultaneous Sampling ADC,
Power Scaling,
110.8 kHz BW
EVAL-AD7768-4FMCZ UG-921
AD7770 8-Channel, 24-Bit
Simultaneous Sampling ADC
EVAL-AD7770FMCZ -
EVAL-SDP-CH1Z (Controller board)
AD7771 (pre-release) 8-Channel, 24-Bit
Simultaneous Sampling ADC
- -
AD7779 8-Channel, 24-Bit
Simultaneous Sampling ADC
EVAL-AD7779FMCZ UG-884
EVAL-SDP-CH1Z (Controller board)
AD5592R 8 Channel, 12-Bit,
Configurable ADC/DAC
with on-chip Reference,
SPI interface
EVAL-AD5592R-1SDZ UG-754
AD5593R 8 Channel, 12-Bit,
Configurable ADC/DAC
with on-chip Reference,
I2C interface
EVAL-AD5593RSDZ UG-756
AD7091R-5 4-Channel, I2C,
Ultralow Power 12-Bit
ADC in 20-Lead
LFCSP/TSSOP
EVAL-AD7091R-5SDZ UG-667
Reference Design CN0247 CN-0247
Reference Design CN0335 CN-0335
Reference Design CN0337 CN-0337
Reference Design CN0350 CN-0350
AD7124-4 4-Channel, Low Noise,
Low Power, 24-Bit,
Sigma-Delta ADC with
PGA and Reference
EVAL-AD7124-4SDZ UG-855
Reference Design CN0376 CN-0376
Reference Design CN0381 CN-0381
Reference Design CN0383 CN-0383
Reference Design CN0384 CN-0384
AD7124-8 8-Channel, Low Noise,
Low Power, 24-Bit,
Sigma-Delta ADC with
PGA and Reference
EVAL-AD7124-8SDZ UG-856
Reference Design CN0381 CN-0381
Reference Design CN0383 CN-0383
Reference Design CN0384 CN-0384
AD7172-2/4 Low Power, with 4-
or 8-channel, 24-bit,
31.25 kSPS, Sigma-Delta
ADC with True
Rail-to-Rail Buffers
EVAL-AD7172-4SDZ UG-763
AD7175-2 - EVAL-AD7175-2 UG-741
AD7177-2/4 32-Bit, 10 kSPS,
Sigma-Delta ADC with
100 µs Settling and
True Rail-to-Rail Buffers
EVAL-AD7177-2SDZ UG-849
AD7915/7916 16-Bit, 1 MSPS/500
kSPS PulSAR ADCs
in MSOP/LFCSP
EVAL-AD7915SDZ UG-340
EVAL-AD7916SDZ
AD7402 16-Bit, Isolated
Sigma-Delta Modulator
EVAL-AD7402-8FMCZ UG-793
Precision DAC
Part Number Description Development and
Evaluation Tools
Related Documents
AD5592R 8 Channel, 12-Bit,
Configurable ADC/DAC
with on-chip Reference,
SPI interface
EVAL-AD5592R-1SDZ UG-754
AD5593R 8 Channel, 12-Bit,
Configurable ADC/DAC
with on-chip Reference,
I2C interface
EVAL-AD5593RSDZ UG-756
AD5675/AD5675R Octal, 12-/16-Bit
nanoDAC+ with I2C
Interface/ with
2 ppm/°C Reference
EVAL-AD5675SDZ UG-815
AD5676/AD5676R Octal, 12-Bit nanoDAC+
with 2 ppm/°C Reference,
SPI Interface
EVAL-AD5676SDZ UG-814
AD5761/AD5761R Multiple Range, 16-Bit,
Bipolar, Voltage Output
DACs /with
2 ppm/°C Reference
EVAL-AD5761RSDZ UG-751