Precision DACs
Analog Devices’ Precision Digital-to-Analog Converters (DACs) achieve speeds up to 12 MHz and are critical data conversion components used in most high-performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Part Number | Description | # of Channel | Resolution | Data Input Interface | Vref Source | Vref |
---|---|---|---|---|---|---|
AD74115H/AD74115 | Single-Channel, Software Configurable Input and Output | 1 | 16 bits | SPI | External, Internal | 2.5V |
AD3530R | 8-Channel, 16-Bit Voltage Output DACs, On-Chip Reference, SPI | 8 | 16 bits | SPI | Internal | 2.5V |
AD5413 | Single-Channel, 14-Bit Voltage and Current Output DAC with HART Connectivity | 1 | 14 bits | SPI | Internal | 2.5V |
AD5593R | 8-Channel, 12-Bit, Configurable ADC/DAC with On-Chip Reference, I2C Interface | 8 | 12 bits | I2C | Internal | |
AD5673R-1/2 | 16-Channel, 12-Bit nanoDAC+ with 2 ppm/°C Voltage Reference TC, I2C Interface | 16 | 12 bits | I2C | External, Internal | 2.5 V |
AD8460 | 110 V High Voltage, 1 A High Current, Arbitrary Waveform Generator with Integrated 14-Bit High Speed DAC | 1 | 14 bits | Parallel - Full Word, SPI | - | 5V |
ADFS5758 | Single-Channel, 16-Bit, Current/Voltage Output DAC, Functional Safety Approved for Unipolar Current Output | 1 | 16 bits | SPI | External, Internal | 2.5V |
LTC2662-12/16 | Five-Channel, 300mA Current-Source-Output 16-/12-Bit SoftSpan DACs | 5 | 12/16 bits | SPI | External, Internal | 1.25V |
LTC2668-12/16 | 16-Channel 16-/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference | 16 | 12/16 bits | SPI | External, Internal | 5V |
AD3531R | 4-Channel, 16-Bit Voltage Output DAC, On-Chip Reference, SPI | 4 | 16 bits | SPI | External, Internal | 2.5V |
AD74416H | Quad-Channel, Software Configurable Input and Output with HART Modem | 4 | 24 bits | SPI | External, Internal | 2.5V |
MAX5832 | 9-Channel, 14-Bit, Current DAC with I2C Interface | 9 | 14 bits | I2C | Internal | |
LTC2686 | 8-Channel, 12-/16-Bit Voltage Output SoftSpan DAC | 16 | 16 bits | SPI | External, Internal | 4.096V |
LTC2672-12/16 | Five-Channel, Current Output DAC with Internal Reference and SPI | 5 | 12/16 bits | SPI | External, Internal | 1.25V |
AD3542R | Dual Channel, 12-/16-Bit, 16 MUPS, Multispan, Multi-IO SPI DAC | 2 | 12/16 bits | SPI | External, Internal | 2.5V |
Resources
Videos
- EYE on NPI – Analog Devices AD5413 Digital-to-Analog Converter
- ADFS5758: Functionally Safe, IEC-61508 Certified 16-bit DAC
- I2C Timing and Digital Interface Challenges for LVSS DACs Webinar
- Simplify High-Accuracy Instrumentation Design with Latest Precision Data Converters Webinar
- SPI Timing and Digital Interface Challenges for LVSS DACs