Precision ADCs
Analog Devices’ Precision Analog-to-Digital Converters (ADCs) are a vital component of any analog sampling network, given they determine system performance. The precision ADC devices provide industry-leading performance with speeds up to 10 MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ Modulators, and isolated ADC.
Part Number | Description | Architecture | # of Channels | Resolution | Sample Rate | Pd - Power Dissipation | Reference (V) |
---|---|---|---|---|---|---|---|
AD4630-24 | 24-Bit, 2 MSPS Dual Channel SAR ADC | SAR | 2 | 24 bit | 2MSPS | 15mW | External |
AD4052 | Compact, Low Power, 16-Bit, 2 MSPS/500 kSPS Easy Drive SAR ADC | SAR | 1 | 16 bit | 2MSPS | 2.7mW | External |
AD4080 | 20-Bit, 40 MSPS, Differential SAR ADC | SAR | 1 | 20 bit | 40MSPS | 79.3mW | External |
AD4114 | Single Supply, Multichannel, 31.25 kSPS, 24-Bit, Sigma-Delta ADC with ±10 V Inputs | Sigma-Delta | 16 | 24 bit | 31.25kSPS | 19.5mW | External, Internal |
AD4170-4 | 24-Bit, DC to 50 kHz Input Bandwidth, Multichannel, Low Noise Precision Sigma-Delta ADC with PGA | Sigma-Delta | 4 | 24 bit | 500kSPS | - | External, Internal |
AD4855 | Buffered, 8-Channel Simultaneous Sampling, 16-Bit 250 kSPS DAS | SAR | 8 | 16 bit | 250kSPS | 207mW | External, Internal |
AD4857 | Buffered, 8-Channel Simultaneous Sampling, 16-Bit 1 MSPS DAS | SAR | 8 | 16 bit | 1MSPS | 346mW | External, Internal |
AD7606B | 8-Channel DAS with 16-Bit, 800 kSPS Bipolar Input, Simultaneous Sampling ADC | SAR | 8 | 16 bit | 800kSPS | 40mW | External, Internal |
AD7608 | 8-Channel DAS with 18-Bit, Bipolar, Simultaneous Sampling ADC | SAR | 8 | 18 bit | 200kSPS | 100mW | External, Internal |
AD7770 | 8-Channel, 24-Bit, 32 kSPS Simultaneous Sampling ADC | Sigma-Delta | 8 | 24 bit | 32kSPS | 117mW | External, Internal |
ADAQ4224 | 24-Bit, 2 MSPS, μModule Data Acquisition Solution | SAR | 1 | 24 bit | 2MSPS | 446mW | External |
AD4131-4 | 32 μA, Ultra-Low Power, 16-Bit Sigma-Delta ADC with Integrated PGA | Sigma-Delta | 4 | 16 bit | 2.4kSPS | 57.6µW | External, Internal |
AD4129-4 | 32 μA, Ultra-Low Power, 16-Bit Sigma-Delta ADC with Integrated PGA and FIFO | Sigma-Delta | 4 | 16 bit | 2.4kSPS | 57.6µW | External, Internal |
AD4854 | Buffered, 4-Channel Simultaneous Sampling, 20-Bit 1MSPS DAS | SAR | 4 | 20 bit | 1MSPS | 211mW | External, Internal |