HYPERBUSS™ PSM CAN Bus Power Splitters

Amphenol Sine Systems HYPERBUSS™ PSM power splitters and control modules provide an effective way to connect multiple devices to one block

Image of Amphenol Sine Systems HYPERBUSS™ PSM CAN Bus Power SplittersAmphenol Sine Systems HYPERBUSS power and signal management (PSM) CAN bus power splitters and control modules are environmentally sealed, multi-pin, heavy duty, thermoplastic connectors. They are ideal for applications where a common bussed electrical pathway is required in a condensed footprint, providing an effective way to connect multiple devices to one block. HYPERBUSS PSM bussed receptacle blocks contain integrated latches to ensure proper mating with their respective AT, ATP, or ATHD Series™ plugs, as well as industry standard connectors.

Features
  • Connects multiple devices into one integrated bussed feedback assembly
  • Meets SAE/SAEJ1939 requirements for CAN bus applications
  • Combines power and ground in one block
  • Reduced cost by eliminating excessive wiring
  • Integrated latches for mating
  • Potted block and sealed connections prevent corrosion found on open screw bus bars
  • IP68 and IP69K rated (in mated condition)
  • Intermateable with standard AT, ATP, or ATHD Series plugs and other industry connectors
  • 13 A to 300 A range
Applications
  • Heavy-duty
  • Transportation
  • Marine
  • Diagnostic
  • Military
  • Alternative energy
  • Agricultural

HYPERBUSS™ PSM CAN Bus Power Splitters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
25 POSITION POWER SPLITTER CONTRAT04-12PABM04-X2-TS0125 POSITION POWER SPLITTER CONTR0 - Immediate$253.72View Details
37 POSITION POWER SPLITTER CONTRAT04-18PABM14-X2-TS0137 POSITION POWER SPLITTER CONTR0 - Immediate$299.29View Details
12 POSITION J1939 CAN BUS SPLITTAT04-3PBM02J1939-X40112 POSITION J1939 CAN BUS SPLITT0 - Immediate$361.04View Details
18 POSITION J1939 CAN BUS SPLITTAT04-3PBM02J1939-X60118 POSITION J1939 CAN BUS SPLITT0 - Immediate$308.08View Details
24 POSITION POWER SPLITTER CONTRAT04-4PBM04-X60124 POSITION POWER SPLITTER CONTR0 - Immediate$238.78View Details
32 POSITION POWER SPLITTER CONTRAT04-4PBM04-X80132 POSITION POWER SPLITTER CONTR0 - Immediate$285.25View Details
36 POSITION POWER SPLITTER CONTRAT04-6PBM04-X60136 POSITION POWER SPLITTER CONTR0 - Immediate$267.35View Details
48 POSITION POWER SPLITTER CONTRAT04-6PBM04-X80148 POSITION POWER SPLITTER CONTR0 - Immediate$322.45View Details
12 POSITION J1939 CAN BUS SPLITTATF13-3PBM31J1939-X40112 POSITION J1939 CAN BUS SPLITT0 - Immediate$241.24View Details
25 POSITION POWER CAN BUS SPLITTATHD041-4PBM14-AT12PABM04-X20125 POSITION POWER CAN BUS SPLITT0 - Immediate$234.83View Details
13 POSITION POWER SPLITTER CONTRATHD041-4PBM14-ATP06PBM14-X20113 POSITION POWER SPLITTER CONTR0 - Immediate$289.77View Details
37 POSITION POWER SPLITTER CONTRATHD041-4PBM14-AT18PABM14-X20137 POSITION POWER SPLITTER CONTR0 - Immediate$336.90View Details
13 POSITION POWER SPLITTER CONTRATP04-06PBM14-X2-TS0113 POSITION POWER SPLITTER CONTR0 - Immediate$269.81View Details
Published: 2025-09-12