
AT04-6PBM04-X801 | |
---|---|
DigiKey Part Number | 889-AT04-6PBM04-X801-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6PBM04-X801 |
Description | 48 POSITION POWER SPLITTER CONTR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 Position Rectangular Header Connector Crimp Nickel 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 48 | |
Pitch | - | |
Number of Rows | 6 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16 AWG | |
Features | IP68 | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $322.45000 | $322.45 |
10 | $274.06700 | $2,740.67 |
30 | $253.62400 | $7,608.72 |
60 | $241.52933 | $14,491.76 |
120 | $230.01200 | $27,601.44 |
270 | $217.23781 | $58,654.21 |