
AT04-4PBM04-X601 | |
---|---|
DigiKey Part Number | 889-AT04-4PBM04-X601-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4PBM04-X601 |
Description | 24 POSITION POWER SPLITTER CONTR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Header Connector Crimp Nickel 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 24 | |
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16 AWG | |
Features | IP68 | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $238.78000 | $238.78 |
10 | $202.91000 | $2,029.10 |
35 | $185.74457 | $6,501.06 |
70 | $176.88486 | $12,381.94 |
105 | $171.89924 | $18,049.42 |
280 | $160.41861 | $44,917.21 |
525 | $154.77735 | $81,258.11 |