
AT04-18PABM14-X2-TS01 | |
---|---|
DigiKey Part Number | 889-AT04-18PABM14-X2-TS01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-18PABM14-X2-TS01 |
Description | 37 POSITION POWER SPLITTER CONTR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Header Connector Crimp Nickel 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 36 | |
Pitch | - | |
Number of Rows | 6 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16 AWG | |
Features | IP68 | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $299.29000 | $299.29 |
10 | $254.37700 | $2,543.77 |
30 | $235.40933 | $7,062.28 |
60 | $224.17950 | $13,450.77 |
120 | $213.49008 | $25,618.81 |
270 | $201.63356 | $54,441.06 |