New Product
ATF13-3PBM31J1939-X401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF13-3PBM31J1939-X401

DigiKey Part Number
889-ATF13-3PBM31J1939-X401-ND
Manufacturer
Manufacturer Product Number
ATF13-3PBM31J1939-X401
Description
12 POSITION J1939 CAN BUS SPLITT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Header Connector Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Number of Positions
12
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Latch Holder
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
IP68
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$241.24000$241.24
10$205.00400$2,050.04
30$189.70967$5,691.29
60$180.65983$10,839.59
120$172.04442$20,645.33
270$162.48748$43,871.62
510$156.52227$79,826.36
Manufacturers Standard Package