LAN Transformers

Abracon’s transformers come in three different types

Image of Abracon LAN TransformersAbracon's LAN transformers offer a variety of single port and multiport LAN transformers with 100 Base-TX and 1000 Base-T. With multiple schematic options and extended operating temperature ranges, these transformers target servers, switches, routers, industrial computers, networking, communications, and much more.

Features
  • IEEE 802.3 compliant
  • Single and multiport devices
  • Three LAN transformer types
  • RoHS compliant
  • MSL 1 compliant
  • Pin pitch options: 0.99 mm, 1.27 mm, and 2.00 mm
  • Multiple schematics and package types per series
  • Operating temperature range: -55°C to +125°C
Applications
  • Fast and Gigabit Ethernet
  • Servers, switches, and routers
  • IP cameras, surveillance, and phone
  • Access points
  • Industrial computers and robotics
  • Networking and communications
  • Broadcast video
  • Set-top box

LAN Transformers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LAN XFRMR 10/100 1PORT EXT-TEMPALAN-101-TLAN XFRMR 10/100 1PORT EXT-TEMP4697 - Immediate$15.93View Details
PULSE XFMR 1CT:1CT 350UHALAN-508PULSE XFMR 1CT:1CT 350UH0 - Immediate
259 - Marketplace
$61.92View Details
PULSE XFMR 1CT:1CT 350UHALAN-2204PULSE XFMR 1CT:1CT 350UH577 - Immediate$63.47View Details
PULSE XFMR 1CT:1CT 350UHALAN-505PULSE XFMR 1CT:1CT 350UH0 - Immediate$29.25View Details
PULSE XFMR 1CT:1CT 350UHALAN-134PULSE XFMR 1CT:1CT 350UH0 - ImmediateSee Page for PricingView Details
LAN XFRMR 10/100 1PORT EXT-TEMPALAN-101LAN XFRMR 10/100 1PORT EXT-TEMP0 - ImmediateSee Page for PricingView Details
PULSE XFMR 1CT:1CT 350UHALAN-102PULSE XFMR 1CT:1CT 350UH0 - Immediate$27.04View Details
PULSE XFMR 1CT:1CT 350UHALAN-2201PULSE XFMR 1CT:1CT 350UH0 - Immediate$43.85View Details
PULSE XFMR 1CT:1CT 350UHALAN-2202PULSE XFMR 1CT:1CT 350UH0 - Immediate$62.71View Details
PULSE XFMR 1CT:1 350UHALAN-1002PULSE XFMR 1CT:1 350UH0 - ImmediateSee Page for PricingView Details
PULSE XFMR 1CT:1CT 350UHALAN-2301PULSE XFMR 1CT:1CT 350UH16 - Immediate$68.46View Details
PULSE XFMR 1CT:1CT 350UHALAN-2302PULSE XFMR 1CT:1CT 350UH0 - Immediate$95.38View Details
PULSE XFMR 1CT:1CT 350UHALAN-409PULSE XFMR 1CT:1CT 350UH0 - Immediate$68.56View Details
Published: 2019-06-27