350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ALAN-2204

DigiKey Part Number
535-13411-5-ND
Manufacturer
Manufacturer Product Number
ALAN-2204
Description
PULSE XFMR 1CT:1CT 350UH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Abracon LLC
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.500" L x 0.346" W (12.70mm x 8.80mm)
Part Status
Active
Height - Seated (Max)
0.234" (5.95mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 462
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$48.18000$48.18
10$43.54100$435.41
36$41.10056$1,479.62
72$39.82750$2,867.58
108$39.09935$4,222.73
252$37.61306$9,478.49
504$36.43331$18,362.39
1,008$35.28606$35,568.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.