

ALAN-508 | |
---|---|
DigiKey Part Number | 535-13408-5-ND |
Manufacturer | |
Manufacturer Product Number | ALAN-508 |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.346" W (12.70mm x 8.80mm) | |
Height - Seated (Max) | 0.234" (5.95mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.92000 | $61.92 |
10 | $55.84300 | $558.43 |
36 | $54.87306 | $1,975.43 |
72 | $51.05972 | $3,676.30 |
108 | $50.12056 | $5,413.02 |
252 | $48.20651 | $12,148.04 |
504 | $46.68778 | $23,530.64 |
1,008 | $45.21201 | $45,573.71 |