

ALAN-409 | |
---|---|
DigiKey Part Number | ALAN-409-ND |
Manufacturer | |
Manufacturer Product Number | ALAN-409 |
Description | PULSE XFMR 1CT:1CT 350UH |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Strip | |
Part Status | Last Time Buy | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.085" L x 0.525" W (27.55mm x 13.34mm) | |
Height - Seated (Max) | 0.304" (7.73mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $68.55830 | $6,855.83 |