ATCA Fixed Inductors
Abracon's ATCA-XX line of high power toroid inductors are designed for various applications
Abracon Holdings, LLC announces the ATCA-XX product line, a broad offering of high power toroid inductors for use in industrial power supplies, LED ballast, and heavy-duty appliance applications. By containing the majority of magnetic flux within the toroid, these inductors present inherent electromagnetic and RF interference immunity. Offered with vertical or horizontal orientations, they can be placed orthogonally to minimize crosstalk when multiple devices are used.
Operating temperature of -40°C to +105°C makes them ideal for high power and industrial applications. Designed for through-hole assembly, the product family offers standard values ranging from 20 µH to 1800 µH and current ratings up to 10 A.
| Features |
||
|
|
|
| Applications | ||
|
|
ATCA Fixed Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATCA-01-101M-H | FIXED IND 100UH 2A 81 MOHM TH | 0 - Immediate 1085 - Marketplace | $10.81 | View Details |
![]() | ![]() | ATCA-03-650M-H | FIXED IND 65UH 2A 55 MOHM TH | 0 - Immediate 1200 - Marketplace | $13.62 | View Details |
![]() | ![]() | ATCA-03-111M-H | FIXED IND 110UH 4A 42 MOHM TH | 0 - Immediate 555 - Marketplace | $12.84 | View Details |
![]() | ![]() | ATCA-01-101M-V | FIXED IND 100UH 2A 81 MOHM TH | 268 - Immediate | $18.75 | View Details |
![]() | ![]() | ATCA-03-650M-V | FIXED IND 65UH 2A 55 MOHM TH | 0 - Immediate 1276 - Marketplace | $13.62 | View Details |
![]() | ![]() | ATCA-03-111M-V | FIXED IND 110UH 4A 42 MOHM TH | 2283 - Immediate | $37.98 | View Details |
![]() | ![]() | ATCA-06-301M-H | FIXED IND 300UH 5A 64 MOHM TH | 1170 - Immediate | $72.27 | View Details |
![]() | ![]() | ATCA-06-301M-V | FIXED IND 300UH 5A 64 MOHM TH | 1530 - Immediate | $45.55 | View Details |
![]() | ![]() | ATCA-07-101M-V | FIXED IND 100UH 5A 36 MOHM TH | 0 - Immediate 478 - Marketplace | $34.84 | View Details |
![]() | ![]() | ATCA-07-101M-H | FIXED IND 100UH 5A 36 MOHM TH | 0 - Immediate 983 - Marketplace | $34.84 | View Details |