110 µH Unshielded Toroidal Inductor 4 A 42mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 µH Unshielded Toroidal Inductor 4 A 42mOhm Max Radial, Horizontal (Open)
Abracon: Who We Are Today

ATCA-03-111M-H

DigiKey Part Number
535-13503-ND
Manufacturer
Manufacturer Product Number
ATCA-03-111M-H
Description
FIXED IND 110UH 4A 42 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 µH Unshielded Toroidal Inductor 4 A 42mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Size / Dimension
0.945" Dia (24.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2,000$23.02020$46,040.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

500In Stock
Ships from WEC