


ATCA-03-111M-V | |
|---|---|
DigiKey Part Number | 535-13506-ND |
Manufacturer | |
Manufacturer Product Number | ATCA-03-111M-V |
Description | FIXED IND 110UH 4A 42 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 µH Unshielded Toroidal Inductor 4 A 42mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | ATCA-03-111M-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Size / Dimension | 0.945" L x 0.453" W (24.00mm x 11.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.05000 | $39.05 |
| 10 | $32.13800 | $321.38 |
| 25 | $29.73240 | $743.31 |
| 50 | $28.03200 | $1,401.60 |
| 100 | $26.43290 | $2,643.29 |
| 300 | $24.08543 | $7,225.63 |
| 500 | $23.06772 | $11,533.86 |
| 1,000 | $21.75730 | $21,757.30 |
| 2,500 | $21.09246 | $52,731.15 |

