


ATCA-01-101M-V | |
|---|---|
DigiKey Part Number | 535-13504-ND |
Manufacturer | |
Manufacturer Product Number | ATCA-01-101M-V |
Description | FIXED IND 100UH 2A 81 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 2 A 81mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | ATCA-01-101M-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 81mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Size / Dimension | 0.709" L x 0.453" W (18.00mm x 11.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $15.86700 | $158.67 |
| 25 | $14.68040 | $367.01 |
| 50 | $13.84000 | $692.00 |
| 150 | $12.60793 | $1,891.19 |
| 300 | $11.88830 | $3,566.49 |
| 600 | $11.21083 | $6,726.50 |
| 1,050 | $10.69280 | $11,227.44 |
| 2,550 | $9.92138 | $25,299.52 |

