300 µH Unshielded Toroidal Inductor 5 A 64mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 µH Unshielded Toroidal Inductor 5 A 64mOhm Max Radial, Vertical (Open)
Abracon: Who We Are Today

ATCA-06-301M-V

DigiKey Part Number
535-13508-ND
Manufacturer
Manufacturer Product Number
ATCA-06-301M-V
Description
FIXED IND 300UH 5A 64 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 µH Unshielded Toroidal Inductor 5 A 64mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
ATCA-06-301M-V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
64mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Size / Dimension
1.260" L x 0.630" W (32.00mm x 16.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,525
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$36.83000$36.83
10$30.30400$303.04
25$28.03880$700.97
50$26.43700$1,321.85
120$24.54525$2,945.43
360$22.36592$8,051.73
600$21.42125$12,852.75
1,080$20.38491$22,015.70
2,520$19.76243$49,801.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.