Same Sky offers a wide selection of MEMS microphones in compact, low-profile packages as small as 2.75 x 1.85 x 0.95 mm, available in analog or digital pulse density modulation (PDM) output types. The models feature sensitivity ratings from -44 up to -26 dB, signal-to-noise ratios from 57 up to 65 dBA, and tight sensitivity tolerances down to ±1 dB. Same Sky's MEMS microphones offer top or bottom port locations, with low current draw down to 80 µA and operating temperature ranges from -40 up to +105°C. The models are also reflow solder compatible, adding to their flexibility during the manufacturing process.