Demonstration circuit DC2378A-B features the LTM®4650EY-1, the high efficiency, high density, dual 25A, single 50A, switch mode step-down power module regulator. The input voltage is from 4.5V to 15V. The output voltage is programmable from 0.6V to 1.8V. DC2378A-B can deliver 25A maximum current from each channel. As explained in the data sheet, output current derating is necessary for certain VIN, VOUT, and thermal conditions.
The board operates in continuous conduction mode in heavy load conditions. For high efficiency at low load currents, the MODE jumper (JP1) selects pulse-skipping mode for noise sensitive applications or Burst Mode® operation in less noise sensitive applications. Two outputs can be connected in parallel for a single 50A output solution with optional jumper resistors. The board allows the user to program how its output ramps up and down through the TRACK/SS pin. The output can be set up to either coincidentally or ratiometrically track with another supply's output. Remote output voltage sensing is available for improved output voltage regulation at the load point.
These features and the availability of the LTM4650EY-1 in a compact 15mm × 15mm × 5.01mm BGA package make it ideal for use in many high density point-of-load regulation applications.The LTM4650-1 data sheet must be read in conjunction with this demo manual for working on or modifying the demo circuit DC2378A-B.
Manufacturer | Analog Devices Inc. |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Multi Output |
Eval Board Part Number | 505-DC2378A-B-ND |
Eval Board Supplier | Analog Devices Inc. |
Eval Board |
Board not Stocked
|
Topology |
Step Down
|
Outputs and Type |
2 Non-Isolated
|
Voltage Out: Highest Current First |
1V, 1.5V
|
Current Out |
25A per Channel
|
Voltage In |
4.5 ~ 15 V
|
Efficiency @ Conditions |
>90%, 5V in, 1.5 Vo, @ 5.5 ~ 25 A
>88%, 5V in, 1 Vo @ 4 ~ 25 A >88%, 12V in, 1.5V @ 8 ~ 25 A >87%, 12V in, 1.0 Vo @ 7 ~ 25 A |
Voltage Out Range |
0.6 ~ 1.8 V
|
Features |
Current Limit (Adj. or Fixed)
Current Sharing Internal Inductor Power Good Output Shutdown, Enable, Standby Soft Start Synchronizable Under Voltage Protection, Brown-Out Voltage Tracking |
Switching Frequency |
500 kHz
|
Standby Current [Typical] |
35 µA
|
Quiescent Current [Typical] |
25 mA
|
Component Count + Extras |
53 + 40
|
Internal Switch |
Yes
|
Design Author |
Linear Technology
|
Application / Target Market |
FPGA / DSP / Processors
Servers Telecom |
Standby Current [Maximum] |
- Not Given
|
Quiescent Current [Maximum] |
- Not Given
|
Main I.C. Base Part |
LTM4650-1
|
Date Created By Author | 2016-04 |
Date Added To Library | 2017-03 |