DigiKey's Reference Design Library is full of technical blueprints that have been designed and verified to solve system-level problems and reduce time to market.
The platform was created to:
Visit often as new designs are being added weekly.
The EPC9001 development board is a 40 V maximum device voltage, 15 A maximum output current, half bridge with onboard gate drives
The EPC9107 demonstration board is a 3.3 V output, 1 MHz buck converter with an 15 A maximum output current and 9 V to 28 V input voltage range. The demonstration board features the EPC2015 enhancement mode (eGaN®) field effect transistor (FET), as well as the Texas Instruments LM5113 gate driver.
The EPC9101 demonstration board is a 1.2 V output, 1 MHz buck converter with an 18 A maximum output current and 8 V to 19 V input voltage range. The demonstration board features the EPC2014 and EPC2015 enhancement mode field effect transistors (eGaN® FETs), as well as the first eGaN FET specific integrated circuit gate driver – the Texas Instruments LM5113. The LTC3833 from Linear Tech controls t…