Memory

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Search Entry
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
26,630
In Stock
1 : $10.04000
Cut Tape (CT)
4,000 : $7.92906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
264 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
13,701
In Stock
1 : $10.04000
Cut Tape (CT)
4,000 : $7.93141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
256 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
19,447
In Stock
1 : $10.37000
Cut Tape (CT)
2,000 : $8.39261
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
264 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
16,882
In Stock
1 : $8.81000
Tube
-
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
264 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
3,639
In Stock
1 : $10.37000
Tube
-
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
264 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
24,884
In Stock
1 : $11.61000
Cut Tape (CT)
6,000 : $7.43897
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
264 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
3,264
In Stock
1 : $12.92000
Cut Tape (CT)
2,000 : $8.56865
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
264 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
1.65V ~ 3.6V
-40°C ~ 125°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
3,049
In Stock
1 : $10.70000
Cut Tape (CT)
2,000 : $7.12591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
264 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
1,509
In Stock
1 : $12.02000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
264 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
964
In Stock
1 : $10.37000
Cut Tape (CT)
2,000 : $8.38401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
256 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
3,890
In Stock
1 : $10.87000
Cut Tape (CT)
4,000 : $8.29631
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
264 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2,743
In Stock
1 : $10.87000
Cut Tape (CT)
4,000 : $8.29631
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
264 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
10,686
In Stock
1 : $12.02000
Cut Tape (CT)
6,000 : $9.01432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
256 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
1.65V ~ 3V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
3,793
In Stock
1 : $13.09000
Cut Tape (CT)
4,000 : $8.25318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
264 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
1.65V ~ 3.6V
-40°C ~ 125°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AT25XE041D-SHN-B
IC FLASH 4MBIT SPI 85MHZ 8SOIC
Renesas Design Germany GmbH
2,000
Marketplace
Unavailable
Unavailable in your selected currency
-
Tape & Reel (TR)
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
264 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
Showing
of 15

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.