8-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB041E-MHN2B-T

DigiKey Part Number
AT45DB041E-MHN2B-TTR-ND - Tape & Reel (TR)
AT45DB041E-MHN2B-TCT-ND - Cut Tape (CT)
AT45DB041E-MHN2B-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT45DB041E-MHN2B-T
Description
IC FLASH 4MBIT SPI 85MHZ 8UDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 85 MHz 8-UDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AT45DB041E-MHN2B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256 Bytes x 2048 pages
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 3ms
Voltage - Supply
1.65V ~ 3V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,686
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.02000$12.02
10$11.22800$112.28
25$10.91560$272.89
50$10.67200$533.60
100$10.42990$1,042.99
250$10.10824$2,527.06
500$9.86556$4,932.78
1,000$9.62461$9,624.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$9.01432$54,085.92
Manufacturers Standard Package