8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB041E-SSHNHC-T

DigiKey Part Number
AT45DB041E-SSHNHC-TTR-ND - Tape & Reel (TR)
AT45DB041E-SSHNHC-TCT-ND - Cut Tape (CT)
AT45DB041E-SSHNHC-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT45DB041E-SSHNHC-T
Description
IC FLASH 4MBIT SPI 85MHZ 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT45DB041E-SSHNHC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
264 Bytes x 2048 pages
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 3ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,743
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.84000$10.84
10$10.14900$101.49
25$9.86320$246.58
50$9.64620$482.31
100$9.42870$942.87
250$9.13884$2,284.71
500$8.92044$4,460.22
1,000$8.70317$8,703.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$8.27515$33,100.60
8,000$8.06582$64,526.56
Manufacturers Standard Package