8-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB041E-MHN-T

DigiKey Part Number
AT45DB041E-MHN-TTR-ND - Tape & Reel (TR)
AT45DB041E-MHN-TCT-ND - Cut Tape (CT)
AT45DB041E-MHN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT45DB041E-MHN-T
Description
IC FLASH 4MBIT SPI 85MHZ 8UDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 85 MHz 8-UDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AT45DB041E-MHN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
264 Bytes x 2048 pages
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 3ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,884
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.61000$11.61
10$10.89900$108.99
25$10.59640$264.91
50$10.36240$518.12
100$10.12620$1,012.62
250$9.81388$2,453.47
500$9.57826$4,789.13
1,000$9.34431$9,344.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$7.43897$44,633.82
Manufacturers Standard Package