Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,097 In Stock | 1 : $1.15000 Cut Tape (CT) 3,000 : $0.58362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 750 mA | 520mA | Shielded | 345mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
172,642 In Stock | 1 : $1.23000 Cut Tape (CT) 3,000 : $0.51930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 500 mA | 370mA | Shielded | 730mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
67,682 In Stock | 1 : $1.23000 Cut Tape (CT) 3,000 : $0.51930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 1 A | 650mA | Shielded | 200mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
10,499 In Stock | 1 : $1.23000 Cut Tape (CT) 3,000 : $0.61095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 1.15 A | 800mA | Shielded | 150mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
5,130 In Stock | 1 : $1.23000 Cut Tape (CT) 3,000 : $0.61095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 600 mA | 450mA | Shielded | 512mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
8,331 In Stock | 1 : $1.23000 Cut Tape (CT) 3,000 : $0.61095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 470 nH | ±30% | 1.4 A | 1.1A | Shielded | 104mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
5,710 In Stock | 1 : $1.23000 Cut Tape (CT) 3,000 : $0.61095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 680 nH | ±30% | 1.2 A | 950mA | Shielded | 120mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
9,932 In Stock | 1 : $1.81000 Cut Tape (CT) 3,000 : $0.93219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 500 mA | 370mA | Shielded | 730mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
7,526 In Stock | 1 : $1.23000 Cut Tape (CT) 3,000 : $0.61095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 240 nH | ±30% | 2.3 A | 1.65A | Shielded | 49mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
1,775 In Stock | 1 : $1.81000 Cut Tape (CT) 3,000 : $0.93219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 600 mA | 450mA | Shielded | 512mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
418 In Stock | 1 : $1.81000 Cut Tape (CT) 3,000 : $0.93219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 750 mA | 520mA | Shielded | 345mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
805 In Stock | 1 : $1.81000 Cut Tape (CT) 3,000 : $0.93219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 680 nH | ±30% | 1.2 A | 950mA | Shielded | 120mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : $1.81000 Cut Tape (CT) 3,000 : $0.93219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 240 nH | ±30% | 2.3 A | 1.65A | Shielded | 50mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : $1.81000 Cut Tape (CT) 3,000 : $0.93219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 470 nH | ±30% | 1.4 A | 1.1A | Shielded | 104mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : $1.81000 Cut Tape (CT) 3,000 : $0.93219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 1.15 A | 800mA | Shielded | 150mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : $1.81000 Cut Tape (CT) 3,000 : $0.93219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 1 A | 650mA | Shielded | 200mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) |