MB-H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBKK1608H1R0M

DigiKey Part Number
587-4735-2-ND - Tape & Reel (TR)
587-4735-1-ND - Cut Tape (CT)
587-4735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBKK1608H1R0M
Description
FIXED IND 1UH 1.15A 150 MOHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 1.15 A 150mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBKK1608H1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.51100$15.11
100$1.24150$124.15
1,000$1.02071$1,020.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.92981$2,789.43
6,000$0.87676$5,260.56
9,000$0.84716$7,624.44
15,000$0.81132$12,169.80
21,000$0.78857$16,559.97
30,000$0.76517$22,955.10
75,000$0.72873$54,654.75
Manufacturers Standard Package