
MBKK1608H2R2M | |
---|---|
DigiKey Part Number | 587-4737-2-ND - Tape & Reel (TR) 587-4737-1-ND - Cut Tape (CT) 587-4737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBKK1608H2R2M |
Description | FIXED IND 2.2UH 750MA 345MOHM SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 750 mA 345mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBKK1608H2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 520mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 345mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.51500 | $15.15 |
100 | $1.24470 | $124.47 |
1,000 | $1.02332 | $1,023.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.93219 | $2,796.57 |
6,000 | $0.87900 | $5,274.00 |
9,000 | $0.84932 | $7,643.88 |
15,000 | $0.81340 | $12,201.00 |
21,000 | $0.79059 | $16,602.39 |
30,000 | $0.76713 | $23,013.90 |
75,000 | $0.73059 | $54,794.25 |