CL21B474KBFSFNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 77,367
Unit Price: $0.90000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 28,093
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.07832
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 74,837
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 16,099
Unit Price: $2.22000
Datasheet

Direct


TDK Corporation
In Stock: 7,114
Unit Price: $1.81000
Datasheet

Direct


Murata Electronics
In Stock: 78,652
Unit Price: $1.72000
Datasheet

Direct


Murata Electronics
In Stock: 148,324
Unit Price: $1.72000
Datasheet

Direct


KYOCERA AVX
In Stock: 23,472
Unit Price: $2.79000
Datasheet

Upgrade


KEMET
In Stock: 4,609
Unit Price: $6.49000
Datasheet

Upgrade


Murata Electronics
In Stock: 71,726
Unit Price: $3.53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 27,214
Unit Price: $4.76000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 55,564
Unit Price: $3.37000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B474KBFSFNE

DigiKey Part Number
1276-2967-1-ND - Cut Tape (CT)
1276-2967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B474KBFSFNE
Description
CAP CER 0.47UF 50V X7R 0805
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B474KBFSFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.