CL10C5R6BB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 6,215
Unit Price: $4.94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 45
Unit Price: $4.45000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,380
Unit Price: $3.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17,909
Unit Price: $1.81000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 27,470
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 34,759
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.63998
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 44,826
Unit Price: $2.88000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.63102
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 16,419
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.16900
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C5R6BB8NNNC

DigiKey Part Number
1276-2318-2-ND - Tape & Reel (TR)
1276-2318-1-ND - Cut Tape (CT)
1276-2318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C5R6BB8NNNC
Description
CAP CER 5.6PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C5R6BB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.