Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H5R6BA01D

DigiKey Part Number
490-13352-2-ND - Tape & Reel (TR)
490-13352-1-ND - Cut Tape (CT)
490-13352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H5R6BA01D
Description
CAP CER 5.6PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H5R6BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,365
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.58800$5.88
50$0.40840$20.42
100$0.35450$35.45
500$0.26386$131.93
1,000$0.23600$236.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17684$707.36
8,000$0.15770$1,261.60
12,000$0.14820$1,778.40
20,000$0.14722$2,944.40
28,000$0.13810$3,866.80
40,000$0.13754$5,501.60
48,000$0.13728$6,589.44
96,000$0.13635$13,089.60
100,000$0.13630$13,630.00
Manufacturers Standard Package