Honeywell HumidIcon | DigiKey Daily
Honeywell's HumidIcon™ Digital Humidity/Temperature sensors combine a digital output-type relative humidity sensor and a temperature sensor in the same package. This allows the RH measurement to be temperature compensated and provides a second, standalone temperature sensor output. The true temperature-compensated digital I2C or SPI output and ultra-small package sizes allow you to free up space and reduce costs by eliminating the need for additional components. These sensors provide an accuracy level of at least ±4.5 %RH and a temperature accuracy level of ±0.5°C within operating temperatures of up to 100°C.
Honeywell HumidIcon DigiKey Daily
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HIH6130-021-001 | SENSOR HUMID/TEMP 5V I2C 4% SMD | 165 - Immediate | $239.00 | View Details |
![]() | ![]() | HIH6131-021-001 | SENSOR HUMID/TEMP 5V I2C 4% SMD | 2470 - Immediate | $287.83 | View Details |
![]() | ![]() | HIH6121-021-001 | SENS HUMI/TEMP 3.3V I2C 4% 4SIP | 799 - Immediate | $287.51 | View Details |
![]() | ![]() | HIH6120-021-001 | SENS HUMI/TEMP 3.3V I2C 4% 4SIP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HIH6131-000-001 | SENSOR HUMI/TEMP 3.3V SPI 4% SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HIH6130-021-001S | SENS HUM/TMP 3.3V I2C 4% SMD 1=5 | 0 - Immediate | $406.00 | View Details |
![]() | ![]() | HIH6131-021-001S | SENS HUM/TMP 3.3V I2C 4% SMD 1=5 | 0 - Immediate 63 - Marketplace | $1,438.84 | View Details |